Manufacturer Part #
APHB1608QBDCGKC
LED BLUE/GRN CLEAR 0603 SMD 70mcd Blue, 50mcd Green 130º
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Kingbright | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Kingbright APHB1608QBDCGKC - Technical Attributes
Attributes Table
| No of LEDs: | 2 |
| Color: | Blue / Green |
| Lens Type: | Clear |
| Forward Voltage: | 3.3V/2.1V |
| Forward (Drive) Current: | 20mA |
| Intensity: | 70mcd/50mcd |
| Viewing Angle: | 130° |
| Wavelength: | 465nm/570nm |
| Operating Temp Range: | -40°C to +85°C |
| Storage Temperature Range: | -40°C to +85°C |
| Case Size: | 0603 (1608 Metric) |
| Moisture Sensitivity Level: | 3 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
2,000+
$0.205
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel
Mounting Method:
Surface Mount