Manufacturer Part #
SIC471ED-T1-GE3
55 V 12 A 1 Output Adjustable microBUCK® DC/DC Converter - PowerPAK® MLP55-27
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Vishay SIC471ED-T1-GE3 - Product Specification
Shipping Information:
HTS Code:
ECCN:
PCN Information:
Description:No Physical, Process, or Location Changes We want to emphasize that products continue to be manufactured at the same locations, using the same equipment, materials, packaging, and process steps as before. There have been no changes to any aspect of the production process or sites involved.BackgroundThis alignment is part of a global initiative at Vishay to ensure consistent representation of CoO information across all divisions, based on international and national regulations, as well as World Trade Organization guidelines.Please NoteSome customers may have already noticed changes in the CoO information on documentation accompanying recent product deliveries. As part of this ongoing initiative, updates to the CoO may continue to appear over time in product documentation, where applicable. These changes align with the updated approach and do not reflect any physical changes to the products themselves.
Description of Change: Enable pin internal resistance.Classification of Change: New characterization data showed that the distribution limits moved, and therefore the change of datasheet limitsPart Numbers/Series/Families Affected: Please see materials list on the succeeding page.Time Schedule:Start Shipment Date: Mon Aug 14, 2023
Part Status:
Vishay SIC471ED-T1-GE3 - Technical Attributes
| Mounting Method: | Surface Mount |
Features & Applications
Available Packaging
Package Qty:
3000 per Reel
Mounting Method:
Surface Mount