SWC27-T5912-NB in Box by CUI Inc | AC/DC Power Supplies | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

SWC27-T5912-NB

SWC27-N Series 27 W 5/9/12 V Output Level VI USB / C Inlet AC-DC Power Supply

ECAD Model:
Mfr. Name: CUI Inc
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
CUI Inc SWC27-T5912-NB - Technical Attributes
Attributes Table
Type: Wall Mount
No of Outputs: Triple
Output Power: 27W
Output Voltage: 5V/9V/12V
Efficiency / MEPS: Level VI
Output Current: 3A
Input Voltage (VAC): 90VAC to 264VAC
Ripple & Noise: 200mV
Load Regulation (%): 5%
Switching Frequency-Max: 63Hz
Operating Temp Range: 0°C to 40°C
Isolation: Isolated
Mounting Method: Quick Connect
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1000
Multiple Of:
100
Total
$21,060.00
USD
Quantity
Unit Price
1
$22.12
3
$21.82
5
$21.68
20
$21.31
30+
$21.06
Product Variant Information section