Manufacturer Part #
SQM120P06-07L_GE3
P-Channel 60 V 120 A 6.7 mΩ Surface Mount Automotive Mosfet - D2PAK
Vishay SQM120P06-07L_GE3 - Product Specification
Shipping Information:
ECCN:
PCN Information:
PI Material Improved Definition Process Change May 2023Description of Change: Change of Polyimide material from DUR 116A to LTC 9320 using a photo defined process. There will be nolimitation in performance or reliability. Please note this is the same process change as prior PCN-SIL-0112022 (PI Material ImprovedDefinition Process Change) that you may have received in June 2022. This PCN represents the next set of parts to receive the new PI material. If you have already approved the prior PCN, the qualification data and process change for these parts are exactly the same and your expedited approval of the PCN is requested.Classification of Change: Capacity ExpansionVishay Brand(S): Vishay SiliconixTime Schedule:Start Shipment Date: Mon Sep 25, 2023
Part Status:
Vishay SQM120P06-07L_GE3 - Technical Attributes
Fet Type: | P-Ch |
Drain-to-Source Voltage [Vdss]: | 60V |
Drain-Source On Resistance-Max: | 6.7mΩ |
Rated Power Dissipation: | 375|W |
Qg Gate Charge: | 180nC |
Package Style: | TO-263-3 (D2PAK) |
Mounting Method: | Surface Mount |
Available Packaging
Package Qty:
800 per
Package Style:
TO-263-3 (D2PAK)
Mounting Method:
Surface Mount