Manufacturer Part #
REM3.5E-1205S/R6/A/SMD
REM3 Series 5 V 700 mA 3.5 W Surface Mount Single Output DC/DC Converter
| | |||||||||||
| | |||||||||||
| Mfr. Name: | RECOM | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1 per Tube Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
RECOM REM3.5E-1205S/R6/A/SMD - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
RECOM REM3.5E-1205S/R6/A/SMD - Technical Attributes
Attributes Table
| Type: | Encapsulated |
| Isolation: | Isolated |
| No of Outputs: | Single |
| Output Power: | 3.5W |
| Output Voltage: | 5V |
| Input Voltage: | 9V to 18V |
| Operating Temp Range: | -40°C to +85°C |
| Efficiency: | 80% |
| Load Regulation (%): | 0.5% |
| Output Current: | 700mA |
| Switching Frequency-Max: | 120kHz |
| Ripple & Noise: | 150mV |
| Dimension: | L 31.8mm x W 20.3mm x H 10.2mm |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
17 Weeks
Quantity
Unit Price
1
$36.54
3
$35.97
5
$35.71
10
$35.36
20+
$34.80
Product Variant Information section
Available Packaging
Package Qty:
1 per Tube
Mounting Method:
Surface Mount