Manufacturer Part #
FS32K144HFT0VLLT
S32K1xx Series 512 kB Flash 64 kB RAM 64 MHz 32-Bit Microcontroller - LQFP-100
| | |||||||||||
| | |||||||||||
| Mfr. Name: | NXP | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:450 per Tray Package Style:LQFP-100 Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2505 | ||||||||||
Product Specification Section
NXP FS32K144HFT0VLLT - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
5A992.c
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
NXP FS32K144HFT0VLLT - Technical Attributes
Attributes Table
| Family Name: | S32K |
| Core Processor: | ARM Cortex M4F |
| Program Memory Type: | Flash |
| Flash Size (Bytes): | 512kB |
| RAM Size: | 64kB |
| Speed: | 80MHz |
| InterfaceType / Connectivity: | CANbus/I2C/LINbus/SPI/UART/USART |
| Peripherals: | POR/PWM/Watchdog |
| Supply Voltage: | 2.7V to 5.5V |
| Operating Temperature: | -40°C to +105°C |
| On-Chip ADC: | 16-chx12-bit |
| On-Chip DAC: | 1-chx8-bit |
| Package Style: | LQFP-100 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
403
USA:
403
Factory Lead Time:
16 Weeks
Quantity
Unit Price
1
$4.74
10
$4.65
25
$4.57
50
$4.52
125+
$4.40
Product Variant Information section
Available Packaging
Package Qty:
450 per Tray
Package Style:
LQFP-100
Mounting Method:
Surface Mount