Manufacturer Part #
BXEB-L1120Z-40E4000-C-C3
EB Series Gen 3 4ft 4000K 80CRI 5400lm 200lm/W
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Bridgelux | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:100 per Tray |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Bridgelux BXEB-L1120Z-40E4000-C-C3 - Technical Attributes
Attributes Table
| Board Type: | 4ft Slim Board |
| Color: | Neutral White |
| CCT: | 4000K |
| CRI: | 80 |
| Minimum Flux: | 2488lm |
| Typical Flux: | 5350lm |
| Nominal Current: | 700mA |
| Maximum Current: | 1400mA |
| Typical Forward Voltage: | 38.3V |
| Test Temperature: | 25°C |
| Application 1: | General Lighting |
| Dimension: | 1120 x 24 mm |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
6 Weeks
Quantity
Unit Price
100+
$10.33
Product Variant Information section
Available Packaging
Package Qty:
100 per Tray