Manufacturer Part #
AP6SMB33CA-PR
TVS Diode
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Surge | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2519 | ||||||||||
Product Specification Section
Surge AP6SMB33CA-PR - Technical Attributes
Attributes Table
| Breakdown Voltage-Min: | 31.4V |
| Directional: | Bi-Directional |
| Peak Output Current: | 13.1A |
| Reverse Leakage Current: | 1µA |
| Peak Power: | 600W |
| Test Current: | 1A |
| Standoff Voltage: | 25.6V |
| Operating Temp Range: | -55°C to +150°C |
| Storage Temperature Range: | -55°C to +150°C |
| Breakdown Voltage-Max: | 34.7V |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
438,000
USA:
438,000
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
3,000
$0.0806
6,000
$0.0793
12,000
$0.078
15,000
$0.0776
45,000+
$0.075
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Mounting Method:
Surface Mount