text.skipToContent text.skipToNavigation

Manufacturer Part #

BLM15AG121SH1D

120 Ohms @ 100MHz 1 Ferrite Bead 0402 (1005 Metric) 500mA 250mOhm

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code:
Product Specification Section
Murata BLM15AG121SH1D - Technical Attributes
Attributes Table
No of Elements: 1
Impedance: 120Ω
Rated Current: 500mA
DC Resistance-Max: 250mΩ
Case Size: 0402 (1005 Metric)
Frequency-Max: 100MHz
Operating Temp Range: -55°C to +125°C
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
10000
Multiple Of:
10000
Total
$304.00
USD
Quantity
Unit Price
10,000
$0.0304
20,000
$0.0296
30,000
$0.0196
40,000
$0.0195
50,000+
$0.019