text.skipToContent text.skipToNavigation

Manufacturer Part #

NS10165T6R8NNA

Ind Power Shielded Wirewound 6.8uH 30% 100KHz 5.22A T/R

ECAD Model:
Mfr. Name: TAIYO YUDEN
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TAIYO YUDEN NS10165T6R8NNA - Technical Attributes
Attributes Table
Inductance-Nom: 6.8µH
Tolerance (%): ±30%
Rated Current-Max: 5.22A
DC Resistance: 16.8mΩ
Shielding: Yes
Core Material: Ferrite
Test Frequency: 100kHz
Operating Temp Range: -40°C to +125°C
Dimension: L  10.1mm x W  10.1mm x H  6.85mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$190.00
USD
Quantity
Unit Price
500
$0.38
1,000
$0.375
2,000
$0.37
2,500+
$0.365
Product Variant Information section