ARS15Y12 in Tube by Panasonic Industry | Signal Relays | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

ARS15Y12

ARS Series 12 VDC SPDT (1 Form C) Surface Mount 1 Coil Latching Type Relay

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry ARS15Y12 - Technical Attributes
Attributes Table
Relay Type: RF
Coil Type: Latching
Contact Form: 1 Form C
Coil Current: 16.7mA
Nominal Coil Voltage: 12V
Contact Current-Max: 0.5A
Coil Resistance: 720Ω
Switching Voltage: 30V
Rated Power: 0.2W
Contact Material: Gold plating
Operating Temp Range: -40°C to +70°C
Insulation Resistance: 100MΩ
Termination Style: Gull Wing
No of Terminals: 14
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
38 Weeks
Minimum Order:
40
Multiple Of:
40
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$375.60
USD
Quantity
Unit Price
40
$9.39
80+
$9.28
Product Variant Information section