Manufacturer Part #
SF68G-TP
600V, 6A 35ns ,2-Pin DO-201AD.
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Micro Commercial Components | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1200 per Reel Package Style:DO-201AD Mounting Method:Through Hole | ||||||||||
| Date Code: | 2508 | ||||||||||
Product Specification Section
Micro Commercial Components SF68G-TP - Product Specification
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
Micro Commercial Components SF68G-TP - Technical Attributes
Attributes Table
| Average Rectified Current-Max: | 6A |
| Peak Current-Max: | 150A |
| Reverse Voltage-Max [Vrrm]: | 600V |
| Reverse Current-Max: | 5µA |
| Forward Voltage: | 1.7V |
| Configuration: | Single |
| Diode Capacitance-Max: | 90pF |
| Reverse Recovery Time-Max: | 35ns |
| Thermal Resistance: | 40°C/W |
| Operating Temp Range: | -55°C to +150°C |
| Storage Temperature Range: | -55°C to +150°C |
| Package Style: | DO-201AD |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
2,400
USA:
2,400
Factory Lead Time:
8 Weeks
Quantity
Unit Price
1,200
$0.165
2,400
$0.163
3,600
$0.162
4,800
$0.161
6,000+
$0.158
Product Variant Information section
Available Packaging
Package Qty:
1200 per Reel
Package Style:
DO-201AD
Mounting Method:
Through Hole