Manufacturer Part #
RS02B50R00FE70
RS Series 15.8 x 4.75 mm 3 W 50 Ohm ±1 % ±20 ppm/°C Axial Wirewound Resistor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Reel Package Style:AXIAL Mounting Method:Through Hole |
||||||||||
| Date Code: | 2321 | ||||||||||
Product Specification Section
Vishay RS02B50R00FE70 - Technical Attributes
Attributes Table
| Resistance: | 50Ω |
| Rated Power: | 3W |
| Tolerance (%): | ±1% |
| Temp Coefficient: | ±20ppm/°C |
| Technology: | Wirewound |
| Working Voltage-Nom: | 12.247V |
| Operating Temp Range: | -65°C to +250°C |
| Dimension: | L 14.22mm x D 4.75mm |
| Height - Max: | 5.53mm |
| Dielectric Withstanding Voltage: | 1000V |
| No. of Terminations: | 2 |
| Package Style: | AXIAL |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1,000+
$0.865
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Package Style:
AXIAL
Mounting Method:
Through Hole