Manufacturer Part #
CYW20707UA1KFFB1G
Bluetooth, BLE and IEEE 802.15.4
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Infineon | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:490 per Tray Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Infineon CYW20707UA1KFFB1G - Product Specification
Shipping Information:
HTS Code:
ECCN:
PCN Information:
Description of Change:Extend total storage time to 5 years for SMD and WLx packages.*Old: Maximum storage time is either 2 or 3 years*New: Maximum storage time is 5 yearsReason for Change:Enable longer storage time.Impact Of Change:Technical risk assessment and solderability tests done.No impact seen.Remark: There is change of packing material or bill of material.
The affected product list has been updated, some products are not affected anymore.Please refer to attached affected product listDetailed change information:Subject:Change of mold compound from Panasonic CV8710TAC to Sumitomo G311AC.Reason: Standardization of mold compound at IFX assembly locations.
Part Status:
Infineon CYW20707UA1KFFB1G - Technical Attributes
| Data Rate: | 12Mbps |
| Max Power Consumption: | 26.5mA |
| Certified: | Yes |
| Sensitivity: | -95.5dBm |
| Frequency Range: | 2402MHz to 2480MHz |
| Supply Voltage: | 1.61V to 3.6V |
| Operating Temp Range: | -30°C to +85°C |
| Storage Temperature Range: | -40°C to +150°C |
| No of Terminals: | 49 |
| Mounting Method: | Surface Mount |
Available Packaging
Package Qty:
490 per Tray
Mounting Method:
Surface Mount