Manufacturer Part #
CY8C4124FNI-S433T
PSOC4 48-MHZ ARM CORTEX-M0+ CPU
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Infineon | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2000 per Reel Package Style:WLCSP-35 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Infineon CY8C4124FNI-S433T - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
3A991.a.3
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Infineon CY8C4124FNI-S433T - Technical Attributes
Attributes Table
| Family Name: | PSoC 4 |
| Core Processor: | ARM Cortex M0 |
| Program Memory Type: | Flash |
| Flash Size (Bytes): | 16kB |
| RAM Size: | 4kB |
| Speed: | 24MHz |
| No of I/O Lines: | 31 |
| InterfaceType / Connectivity: | I2C/SPI/UART |
| Peripherals: | Brown-out Detect/POR/PWM |
| Number Of Timers: | 5 |
| Supply Voltage: | 1.71V to 5.5V |
| Operating Temperature: | -40°C to +85°C |
| On-Chip ADC: | 16-chx10-bit / 16-chx12-bit |
| On-Chip DAC: | 2-chx7-bit |
| Watchdog Timers: | 1 |
| Package Style: | WLCSP-35 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
2,000+
$1.64
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel
Package Style:
WLCSP-35
Mounting Method:
Surface Mount