Manufacturer Part #
350765-4
Universal MATE-N-LOK 15 Position Three Row Through-Hole Straight Header
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:78 per Box Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
TE Connectivity 350765-4 - Technical Attributes
Attributes Table
| No of Positions: | 15 |
| Pitch: | 6.35 mm |
| Style/Orientation: | Straight Header/Plug |
| Termination: | Solder |
| Operating Temp Range: | -40°C to +105°C |
| Voltage Rating: | 600V |
| Current Rating: | 12A |
| Contact Plating: | Pre-Tin |
| Material: | Nylon |
| No of Rows: | 3 |
| Gender: | Female |
| Type: | Header |
| Mating Type: | Positive Lock |
| Color: | Natural |
| Mounting Method: | Through Hole |
Features & Applications
The 350765-4 is a Universal MATE-N-LOK 15 Position Through-Hole Three Row Straight Header
Product Features:
- Connector
- Universal MATE-N-LOK Product Line
- Header
- Connector Style = Receptacle
- Contact Type = Socket
- Numberof Positions 15
- With Mating Retention
- Centreline 6.35 mm [0.250 in]
View the 350765 series of Headers
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
15
$1.57
40
$1.55
125
$1.53
250
$1.52
750+
$1.48
Product Variant Information section
Available Packaging
Package Qty:
78 per Box
Mounting Method:
Through Hole