Manufacturer Part #
PX0738/P
6 Position 277VAC/DC 3 A Black Receptacle Male Pins Circular Connector
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Bulgin | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1 per Bulk Mounting Method:Panel Mount | ||||||||||
| Date Code: | 2245 | ||||||||||
Product Specification Section
Bulgin PX0738/P - Product Specification
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
Bulgin PX0738/P - Technical Attributes
Attributes Table
| Type: | CPC-Connector |
| Style/Orientation: | Straight |
| No of Positions: | 6 |
| Mating Type: | Threaded |
| IP Rating: | IP68 |
| Voltage Rating: | 277V |
| Current Rating: | 5A |
| Operating Temp Range: | -20°C to +70°C |
| Mounting Method: | Panel Mount |
Pricing Section
Global Stock:
35
USA:
35
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
1
$16.46
4
$16.25
15
$16.05
40
$15.91
100+
$15.68
Product Variant Information section
Available Packaging
Package Qty:
1 per Bulk
Mounting Method:
Panel Mount