text.skipToContent text.skipToNavigation

Manufacturer Part #

SI2101A-TP

P-Channel 20 V 2 A 130 mOhm Surface Mount Mosfet - SOT-323

ECAD Model:
Mfr. Name: Micro Commercial Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Micro Commercial Components SI2101A-TP - Technical Attributes
Attributes Table
Product Status: Active
Fet Type: P-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 20V
Drain-Source On Resistance-Max: 130mΩ
Rated Power Dissipation: 0.36W
Qg Gate Charge: 3.2nC
Gate-Source Voltage-Max [Vgss]: 10V
Drain Current: 2A
Turn-on Delay Time: 4ns
Turn-off Delay Time: 19ns
Rise Time: 5ns
Fall Time: 10ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 0.62V
Input Capacitance: 221pF
Package Style:  SOT-323 (SC-70)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$223.50
USD
Quantity
Unit Price
3,000
$0.0745
9,000
$0.0727
15,000
$0.0719
45,000
$0.0701
75,000+
$0.0686
Product Variant Information section