text.skipToContent text.skipToNavigation

Manufacturer Part #

SP3304NUTG

SP3304N Series 11.5 V 3.5 pF 4 Channel Surface Mount Diode Array - UDFN-10

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2518
Product Specification Section
Littelfuse SP3304NUTG - Technical Attributes
Attributes Table
No of Channels: 4
Directional: Bi-Directional
Clamping Voltage-Max: 11.5V
Standoff Voltage: 3.3V
Capacitance: 3.5pF
Operating Temp Range: -40°C to +85°C
Leakage Current: 0.5µA
Peak Output Current: 20A
Storage Temperature Range: -55°C to +150°C
Package Style:  UDFN-10
Mounting Method: Surface Mount
Pricing Section
Global Stock:
24,000
USA:
24,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,350.00
USD
Quantity
Unit Price
3,000
$0.45
6,000+
$0.44
Product Variant Information section