Manufacturer Part #
FGHL75T65LQDT
IGBT Transistors FS4 LOW VCESAT IGBT 650V 75A TO247-3L WITH FULL RATED CURRENT D
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:450 per Tube Package Style:TO-247-3 Mounting Method:Through Hole |
||||||||||
| Date Code: | 2334 | ||||||||||
Product Specification Section
onsemi FGHL75T65LQDT - Technical Attributes
Attributes Table
| CE Voltage-Max: | 650V |
| Collector Current @ 25C: | 80A |
| Power Dissipation-Tot: | 469W |
| Gate - Emitter Voltage: | ±20V |
| Pulsed Collector Current: | 300A |
| Collector - Emitter Saturation Voltage: | 1.15V |
| Turn-on Delay Time: | 45ns |
| Turn-off Delay Time: | 608ns |
| Qg Gate Charge: | 793nC |
| Input Capacitance: | 15300pF |
| Thermal Resistance: | 40°C/W |
| Operating Temp Range: | -55°C to +175°C |
| No of Terminals: | 3 |
| Package Style: | TO-247-3 |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
450
USA:
450
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
450
$3.93
900
$3.90
1,350
$3.89
1,800
$3.87
2,250+
$3.83
Product Variant Information section
Available Packaging
Package Qty:
450 per Tube
Package Style:
TO-247-3
Mounting Method:
Through Hole