Manufacturer Part #
MICROSMD075F-2
MICROSMDF Series 1210 6 V 0.75 A Surface Mount PolySwitch Resettable Fuse
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Littelfuse | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:4000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2506 | ||||||||||
Product Specification Section
Littelfuse MICROSMD075F-2 - Product Specification
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
Littelfuse MICROSMD075F-2 - Technical Attributes
Attributes Table
| Voltage Rating: | 6V |
| Hold Current [Ih]: | 0.75A |
| Trip Current: | 1.5A |
| Operating Temp Range: | -40°C to +85°C |
| Case Size: | 1210 (3225 Metric) |
| Mounting Method: | Surface Mount |
Features & Applications
The MICROSMD075F-2 is a polyswitch resettable fuse, with 6 V, 0.75 A hold current. It is compatible with high-volume electronics assembly.
This device is the preferred circuit protection method for computer, consumer, multimedia, portable, and automotive electronics applications.
Features:
- More design flexibility
- Low current
- Halogen free and small footprint
- Fast time-to-trip
- Low resistance
Applications:
- Computer and portable electronics
- Multimedia and game machines
- Telephony and broadband
- Mobile phones and battery
- Automotive and industrial controls
Pricing Section
Global Stock:
8,000
USA:
8,000
Factory Lead Time:
12 Weeks
Quantity
Unit Price
4,000
$0.176
8,000
$0.174
12,000
$0.173
16,000
$0.172
20,000+
$0.169
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Mounting Method:
Surface Mount