text.skipToContent text.skipToNavigation

Manufacturer Part #

MCG25P06Y-TP

Single P-Channel 60 V 50 mOhm 60 W Trench Mosfet - DFN3333-8

ECAD Model:
Mfr. Name: Micro Commercial Components
Standard Pkg:
Product Variant Information section
Date Code: 2528
Product Specification Section
Micro Commercial Components MCG25P06Y-TP - Technical Attributes
Attributes Table
Product Status: Active
Fet Type: P-Ch
Drain-to-Source Voltage [Vdss]: 20V
Drain-Source On Resistance-Max: 50mΩ
Rated Power Dissipation: 60W
Qg Gate Charge: 18.7nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 25A
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 2.7V
Input Capacitance: 1100pF
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
165,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,425.00
USD
Quantity
Unit Price
5,000
$0.485
10,000
$0.48
15,000+
$0.475
Product Variant Information section