Manufacturer Part #
JAN1N4148-1
1N4148-1 Series 75 V 200 mA Glass Axial Through Hole Switching Diode - DO-35
Product Specification Section
Microchip JAN1N4148-1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Location Change
04/19/2024 Details and Download
PCN Status:Final NotificationDescription of Change:Qualification of MP3B as a new assembly site for selected HRDS Glass products.Reason for Change:To improve on-time delivery performance by qualifying MP3B as new assembly site.Change Implementation Status:In ProgressEstimated First Ship Date:April 23, 2024Note: Product after date code 2340, with COO of PH, will be from the MPhil3 location.
Location Change
02/21/2024 Details and Download
Part Status:
Active
Active
Microchip JAN1N4148-1 - Technical Attributes
Attributes Table
Type: | Standard |
Configuration: | Single |
Average Rectified Current-Max: | 200mA |
Reverse Current-Max: | 500nA |
Forward Voltage: | 1.2V |
Reverse Voltage-Max [Vrrm]: | 75V |
Reverse Recovery Time-Max: | 20ns |
Diode Capacitance-Max: | 4pF |
Operating Temp Range: | -65°C to +175°C |
Package Style: | DO-35 (SOD-27) |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
3
USA:
3
On Order:
0
Factory Lead Time:
22 Weeks
Quantity
Unit Price
1
$0.645
40
$0.63
150
$0.61
400
$0.60
1,500+
$0.57
Product Variant Information section
Available Packaging
- BulkSelected Variant Qty: 1+ / Unit Price: $0.645 / Stock: 3 Qty: 1+$0.645 Stock: 3
- Bulk Qty: 1,200+ / Unit Price: $0.625 / Stock: 0 Qty: 100+$0.625 Stock: 0
- Bulk Qty: 1,191+ / Unit Price: $0.65 / Stock: 0 Qty: 1+$0.65 Stock: 0
- Bulk Qty: 1,200+ / Unit Price: $0.65 / Stock: 0 Qty: 1+$0.65 Stock: 0
- Bulk Qty: 1,200+ / Unit Price: $0.65 / Stock: 0 Qty: 1+$0.65 Stock: 0
Package Qty:
1 per Bulk
Package Style:
DO-35 (SOD-27)
Mounting Method:
Through Hole