Manufacturer Part #
MCG35N04HE3-TP
40 V, 35 A, 8 mOhm, DFN3333
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Micro Commercial Components | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:5000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2507 | ||||||||||
Product Specification Section
Micro Commercial Components MCG35N04HE3-TP - Product Specification
Micro Commercial Components MCG35N04HE3-TP - Technical Attributes
Attributes Table
| Product Status: | Active |
| Fet Type: | N-Ch |
| No of Channels: | 1 |
| Drain-to-Source Voltage [Vdss]: | 40V |
| Drain-Source On Resistance-Max: | 8mΩ |
| Rated Power Dissipation: | 40W |
| Qg Gate Charge: | 23nC |
| Gate-Source Voltage-Max [Vgss]: | 100V |
| Drain Current: | 35A |
| Turn-on Delay Time: | 4ns |
| Turn-off Delay Time: | 20.2ns |
| Rise Time: | 57.5ns |
| Fall Time: | 2.65ns |
| Operating Temp Range: | -55°C to +150°C |
| Gate Source Threshold: | 1.5V |
| Technology: | TrenchMOS |
| Input Capacitance: | 2000pF |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
10,000
USA:
10,000
Factory Lead Time:
24 Weeks
Quantity
Unit Price
5,000
$0.27
15,000
$0.265
25,000+
$0.26
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Mounting Method:
Surface Mount