text.skipToContent text.skipToNavigation

Manufacturer Part #

AZ2800-2C-120A5

AZ2800 Series 40 A DPDT (2 Form C) 120 VAC Miniature Power Relay

ECAD Model:
Mfr. Name: American Zettler
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
American Zettler AZ2800-2C-120A5 - Technical Attributes
Attributes Table
Relay Type: General Purpose
Coil Type: Non-Latching
Contact Form: DPDT (2 Form C)
Coil Current: 33.3mA
Nominal Coil Voltage: 120V
Contact Current-Max: 40A
Coil Resistance: 1125Ω
Switching Voltage: 30V
Contact Material: Silver Cadmium Oxide (AgCdO)
Operating Temp Range: -40°C to +65°C
Insulation Resistance: 1GΩ
Termination Style: Quick Connect
No of Terminals: 8
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
100
Multiple Of:
20
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$900.00
USD
Quantity
Unit Price
20
$9.20
40
$9.14
60
$9.11
80
$9.08
100+
$9.00
Product Variant Information section