Manufacturer Part #
AZ9731-1C-12DC3D2
AZ9731 Series SPDT (1 Form C) 12 V 40 A Chassis Mount Automotive Relay
Product Specification Section
American Zettler AZ9731-1C-12DC3D2 - Product Specification
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
American Zettler AZ9731-1C-12DC3D2 - Technical Attributes
Attributes Table
Relay Type: | Automotive |
Contact Form: | SPDT (1 Form C) |
Contact Current-Max: | 40A |
Nominal Coil Voltage: | 12V |
Termination Style: | Quick Connect |
Coil Type: | Non-Latching |
Coil Current: | 133.3mA |
Coil Resistance: | 90Ω |
Switching Voltage: | 75V |
Power Dissipation: | 1.6W |
Contact Material: | Silver Tin Oxide (AgSnO) |
Operating Temp Range: | -40°C to +125°C |
Mounting Method: | Socket Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
100
$1.49
200
$1.48
300
$1.47
400
$1.46
500+
$1.45
Product Variant Information section
Available Packaging
Package Qty:
100 per Box
Mounting Method:
Socket Mount