text.skipToContent text.skipToNavigation

Manufacturer Part #

R24P22005D

2 Output 20V -5V 50mA, 200mA 21.6V - 26.4V Input Isolated Module DC-DC Converter

ECAD Model:
Mfr. Name: RECOM
Standard Pkg:
Product Variant Information section
Date Code: 2520
Product Specification Section
RECOM R24P22005D - Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Dual
Output Power: 2W
Output Voltage: 20V
Input Voltage: 21.6V to 26.4V
Operating Temp Range: -40°C to +95°C
Efficiency: 84%
Load Regulation (%): 10%
Output Current: 50mA to 200mA
Switching Frequency-Max: 50kHz
Package Style:  SIP-5
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
1,000
Factory Lead Time:
6 Weeks
Minimum Order:
25
Multiple Of:
25
Total
$176.75
USD
Quantity
Unit Price
25
$7.07
75
$7.01
250
$6.96
500
$6.93
1,000+
$6.87
Product Variant Information section