text.skipToContent text.skipToNavigation

Manufacturer Part #

PIC18F16Q20-I/P

8-Bit 64MHz 64KB (64K x 8) FLASH 20-PDIP

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip PIC18F16Q20-I/P - Technical Attributes
Attributes Table
Family Name: PIC18F
Core Processor: PIC
Program Memory Type: Flash
Flash Size (Bytes): 64kB
RAM Size: 4kB
Speed: 64MHz
No of I/O Lines: 16
InterfaceType / Connectivity: I2C/SPI/UART
Peripherals: BOR/DMA/POR/PWM
Number Of Timers: 6
Supply Voltage: 1.8V to 5.5V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 11-chx10-bit
Watchdog Timers: 1
Package Style:  PDIP-20
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
1,078
Factory Lead Time:
5 Weeks
Minimum Order:
352
Multiple Of:
22
Total
$661.76
USD
Quantity
Unit Price
22
$1.97
66
$1.94
88
$1.93
220
$1.91
330+
$1.88
Product Variant Information section