INN2605K-TL in Cut Tape by Power Integrations | AC/DC Voltage Converters | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

INN2605K-TL

Flyback Switcher IC with Integrated 725 V / 900 V MOSFET,

ECAD Model:
Mfr. Name: Power Integrations
Standard Pkg:
Product Variant Information section
Date Code: 2214
Product Specification Section
Power Integrations INN2605K-TL - Technical Attributes
Attributes Table
Isolation: Isolated
Breakdown Voltage-Max: 725V
Topology: Flyback
Supply Voltage: 85V to 265V
Duty Cycle-Max: 60%
Supply Current: 1.05A
Switching Frequency-Max: 100kHz
Rated Power: 25W
Operating Temp Range: -40°C to +105°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$2.18
USD
Quantity
Unit Price
1
$2.18
10
$1.99
40
$1.88
150
$1.77
500+
$1.67