Manufacturer Part #
LNK3209G-TL
Converter Offline Buck, Buck-Boost, Flyback Topology 66kHz SMD-8C
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Power Integrations | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Reel Package Style:SMD-8C Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2550 | ||||||||||
Product Specification Section
Power Integrations LNK3209G-TL - Product Specification
Power Integrations LNK3209G-TL - Technical Attributes
Attributes Table
| Isolation: | Non Isolated |
| Internal Switch: | Yes |
| Breakdown Voltage-Max: | 725V |
| Topology: | Buck/Buck-Boost/Flyback |
| Duty Cycle-Max: | 73% |
| Switching Frequency-Max: | 70kHz |
| Operating Temp Range: | -40°C to +150°C |
| Storage Temperature Range: | -65°C to +150°C |
| Package Style: | SMD-8C |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
1,000
$0.855
2,000
$0.845
3,000
$0.835
5,000+
$0.82
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Package Style:
SMD-8C
Mounting Method:
Surface Mount