Manufacturer Part #
UF4007
UF4007 Series 1 A 1000 V 75 ns Through Hole Fast Rectifier - DO-41
Product Specification Section
onsemi UF4007 - Product Specification
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
onsemi UF4007 - Technical Attributes
Attributes Table
Average Rectified Current-Max: | 1A |
Peak Current-Max: | 30A |
Reverse Voltage-Max [Vrrm]: | 1000V |
Reverse Current-Max: | 10µA |
Forward Voltage: | 1.7V |
Configuration: | Single |
Diode Capacitance-Max: | 17pF |
Reverse Recovery Time-Max: | 75ns |
Thermal Resistance: | 60°C/W |
Operating Temp Range: | -65°C to +150°C |
Storage Temperature Range: | -65°C to +150°C |
Package Style: | DO-41 (DO-204AL) |
Mounting Method: | Through Hole |
Features & Applications
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
6 Weeks
Quantity
Unit Price
5,000
$0.0694
10,000
$0.0682
15,000
$0.0675
20,000
$0.0671
25,000+
$0.0656
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Package Style:
DO-41 (DO-204AL)
Mounting Method:
Through Hole