text.skipToContent text.skipToNavigation

Manufacturer Part #

MAASJ063SD7333KFCA01

MLCC, 0201, 6.3V, X7T, 0.033 uF± 10 %, T&R, Q200

ECAD Model:
Mfr. Name: TAIYO YUDEN
Standard Pkg:
Product Variant Information section
Date Code: 2450
Product Specification Section
TAIYO YUDEN MAASJ063SD7333KFCA01 - Technical Attributes
Attributes Table
Capacitance: 0.33µF
Dielectric: X7T
Rated Voltage: 6.3V
Tolerance (%): ±10%
Dissipation Factor: 7.5%
Capacitance Change Rate: +22% to -33%
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 100MΩ
Case Size: 0201 (0603 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
15,000
USA:
15,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
15000
Multiple Of:
15000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$151.50
USD
Quantity
Unit Price
15,000
$0.0101
30,000
$0.0098
45,000
$0.0097
75,000
$0.0096
150,000+
$0.0093
Product Variant Information section