Manufacturer Part #
MCP9802A5T-M/OT
MCP9802 Series 5.5 V 2-Wire High-Accuracy Temperature Sensor - SOT23-5
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Microchip | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Microchip MCP9802A5T-M/OT - Product Specification
Shipping Information:
HTS Code:
ECCN:
PCN Information:
Description of Change: Qualification of CRM-1151GA as new die attach material for selected various device families available in 5L SOT-23 and 6L SOT-23 packages at MMT and MTAI assembly sites.Reason for Change: To improve manufacturability by qualifying CRM-1151GA as a new die attach to standardize the use of PFAS-free material.
***UPDATE OF PCN113107***Description of Change: Qualification of palladium coated copper with gold flash (CuPdAu) as a new bond wire material for selected MCP4014, MCP4024, MCP6421, MCP6471, MCP6481, MCP6491, MCP6V11xx, MCP6V16xx, MCP6V31xx, MCP6V36xx, MCP6V61xx, MCP6V66xx, MCP6V71xx, MCP6V76xx, MCP6V81xx, MCP6V86xx, MCP6V91xx, MCP6V96xx, MCP73811, MCP73812, MCP73831, MCP73832, MCP9501, MCP9502, MCP9503, MCP9504, MCP9509, MCP9800, MCP9802 and MIC333 device families in 5L SOT-23 package at MTAI assembly site.Reason for Change: To improve manufacturability by qualifying CuPdAu as a new bond wire material.Estimated First Ship Date: 08 July 2025 (date code: 2528)Revision History: May 16, 2025: Issued final notification.May 22, 2025: Re-issued final notification to update the Qualification Report.
Description of Change: Qualification of palladium coated copper with gold flash (CuPdAu) as a new bond wire material for selected MCP4014, MCP4024, MCP6421, MCP6471, MCP6481, MCP6491, MCP6V11xx, MCP6V16xx, MCP6V31xx, MCP6V36xx, MCP6V61xx, MCP6V66xx, MCP6V71xx, MCP6V76xx, MCP6V81xx, MCP6V86xx, MCP6V91xx, MCP6V96xx, MCP73811, MCP73812, MCP73831, MCP73832, MCP9501, MCP9502, MCP9503, MCP9504, MCP9509, MCP9800, MCP9802 and MIC333 device families in 5L SOT-23 package at MTAI assembly site.Reason for Change: To improve manufacturability by qualifying CuPdAu as a new bond wire material.Estimated First Ship Date: 08 July 2025 (date code: 2528)
Description of Change:Qualification of palladium coated copper with gold flash (CuPdAu) as a new bond wire material for selected 93LCxxx, 93AAxxx, 93Cxxx, PIC10F2xx, 25LC0xxx, 25AA0xxx, MTCH101,24VL0xx, 24LC0xx, 24AA0xxx, 24C01C, 34VL02, 34LC02, 34AA02, MCP40xx, MCP9800xx, MCP9802xx, MCP738xx, MCP950xx, MCP6Vxxx, and MCP64xx device families available in 6L and 5L SOT-23 packages assembled at MMT assembly site.Reason for Change:To improve manufacturability by qualifying palladium coated copper with gold flash (CuPdAu) as a new bond wire material.
Part Status:
Microchip MCP9802A5T-M/OT - Technical Attributes
| Output Type: | Digital |
| Supply Voltage: | 2.7V to 5.5V |
| Operating Temp Range: | -55°C to +125°C |
| Operating Temp Range (°F): | -67°F to +257°F |
| Mounting Method: | Surface Mount |
Features & Applications
Microchip Technology is a leading innovator and supplier of high performance and high quality embedded solutions and microcontrollers; related non-volatile memory products; and a broad analog product line focusing on power management, thermal management, linear and mixed-signal solutions.
Temperature sensing is critical to a growing number of consumer, automotive, and industrial applications. Microchip’s digital temperature sensors are ideal choice for implementing temperature system management schemes in a variety of applications.
Available Packaging
Package Qty:
3000 per Reel
Mounting Method:
Surface Mount