text.skipToContent text.skipToNavigation

Manufacturer Part #

BUK9611-80E,118

BUK9611 Series 80V 75A 182W ±10V 10mΩ N-Channel Power MOSFET - D2PAK

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 2527
Product Specification Section
Nexperia BUK9611-80E,118 - Technical Attributes
Attributes Table
Product Status: Active
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 80V
Drain-Source On Resistance-Max: 10mΩ
Rated Power Dissipation: 182W
Qg Gate Charge: 48.8nC
Gate-Source Voltage-Max [Vgss]: 10V
Drain Current: 75A
Turn-on Delay Time: 29.6ns
Turn-off Delay Time: 58.4ns
Rise Time: 63.9ns
Fall Time: 53.2ns
Operating Temp Range: -55°C to +175°C
Gate Source Threshold: 2.1V
Input Capacitance: 7149pF
Package Style:  TO-263-3 (D2PAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
4,800
USA:
4,800
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
800
Multiple Of:
800
Total
$1,624.00
USD
Quantity
Unit Price
800
$2.03
1,600
$2.01
3,200
$2.00
4,000+
$1.98
Product Variant Information section