Manufacturer Part #
BUK9611-80E,118
BUK9611 Series 80V 75A 182W ±10V 10mΩ N-Channel Power MOSFET - D2PAK
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Nexperia | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:800 per Reel Package Style:TO-263-3 (D2PAK) Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Nexperia BUK9611-80E,118 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Nexperia BUK9611-80E,118 - Technical Attributes
Attributes Table
| Product Status: | Active |
| Fet Type: | N-Ch |
| No of Channels: | 1 |
| Drain-to-Source Voltage [Vdss]: | 80V |
| Drain-Source On Resistance-Max: | 10mΩ |
| Rated Power Dissipation: | 182W |
| Qg Gate Charge: | 48.8nC |
| Gate-Source Voltage-Max [Vgss]: | 10V |
| Drain Current: | 75A |
| Turn-on Delay Time: | 29.6ns |
| Turn-off Delay Time: | 58.4ns |
| Rise Time: | 63.9ns |
| Fall Time: | 53.2ns |
| Operating Temp Range: | -55°C to +175°C |
| Gate Source Threshold: | 2.1V |
| Input Capacitance: | 7149pF |
| Package Style: | TO-263-3 (D2PAK) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
N/A
Quantity
Unit Price
800
$2.35
1,600
$2.33
2,400
$2.32
3,200+
$2.31
Product Variant Information section
Available Packaging
Package Qty:
800 per Reel
Package Style:
TO-263-3 (D2PAK)
Mounting Method:
Surface Mount