text.skipToContent text.skipToNavigation

Manufacturer Part #

LDH40MR

LDH40 Series 40 V 200 mA Adjustable Output SMT Linear Regulator - SOT-23-5

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code: 2424
Product Specification Section
STMicroelectronics LDH40MR - Technical Attributes
Attributes Table
Input Voltage-Max: 40V
Output Voltage Range: 1.2V to 22V
Dropout Voltage-Max: 1V
Output Current-Max: 0.2A
Tolerance (%): ±0.5%
Operating Temp Range: -40°C to +150°C
Regulator Topology: Adjustable
Quiescent Current: 2µA
No. of Outputs: Single
Output Noise: 300µV
Load Regulation: 3mV
Current - Limit: 0.65A
Line Regulation (%): 0.01%
Package Style:  SOT-23-5 (SOT-25)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
200
USA:
200
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
26 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.93
USD
Quantity
Unit Price
1
$0.925
15
$0.825
75
$0.765
300
$0.71
1,500+
$0.65