text.skipToContent text.skipToNavigation

Manufacturer Part #

SY205253SMD

dual channel, ultra-low capacitance transient voltage suppressor (TVS)

ECAD Model:
Mfr. Name: Silergy
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Silergy SY205253SMD - Technical Attributes
Attributes Table
Product Status: Active
Breakdown Voltage-Min: 3.7V
Clamping Voltage-Max: 5V
Directional: Uni-Directional
Peak Output Current: 7A
Reverse Leakage Current: 0.01µA
Peak Power: 35W
Test Current: 1mA
Standoff Voltage: 3.3V
Reverse Current-Max: 0.1µA
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -55°C to +150°C
Capacitance: 0.42pF
Package Style:  DFN-3
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$355.00
USD
Quantity
Unit Price
1,000
$0.355
2,000
$0.35
5,000
$0.345
10,000+
$0.34
Product Variant Information section