Manufacturer Part #
1N4001-BP
1N4001 Series 1 A 50 V Through-Hole Rectifying Diode - DO-41
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Micro Commercial Components | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Bulk Package Style:DO-41 (DO-204AL) Mounting Method:Through Hole |
||||||||||
| Date Code: | 2550 | ||||||||||
Product Specification Section
Micro Commercial Components 1N4001-BP - Technical Attributes
Attributes Table
| Average Rectified Current-Max: | 1A |
| Forward Voltage: | 1.1V |
| Reverse Voltage-Max [Vrrm]: | 50V |
| Reverse Current-Max: | 5µA |
| Peak Current-Max: | 30A |
| Package Style: | DO-41 (DO-204AL) |
| Mounting Method: | Through Hole |
Features & Applications
Founded in 1998, Micro Commercial Components Corp. (MCC) is a supplier of high-quality discrete semiconductors to the consumer markets. MCC's products include diodes, rectifiers, transistors, MOSFETs, voltage regulators and protection devices.
The 1N4001 thru 1N4007 series of Low Current Leakage and Low Cost rectifiers are offered in the DO-41 package. The 1N4001 thru 1N4007 series also has a average forward current of 1.0 A peak forward surge current of 30 A.
The 1N4001-BP has a maximum recurrent peak reverse voltage of 50 V a maximum RMS voltage of 30 V and a maximum DC blocking voltage of 50 V. The 1N4001-BP also has a operating and storage temperature of -55°C to +125°C.Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
1,000
$0.0229
2,500
$0.0225
7,500
$0.0219
15,000
$0.0216
40,000+
$0.0206
Product Variant Information section
Available Packaging
Package Qty:
1000 per Bulk
Package Style:
DO-41 (DO-204AL)
Mounting Method:
Through Hole