227TTA050M in Bag by Illinois Capacitor/CDE | Aluminum Electrolytic Capacitors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

227TTA050M

TTA Series 220 uF 50 V ±20 % Through Hole Axial Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: Illinois Capacitor/CDE
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Illinois Capacitor/CDE 227TTA050M - Technical Attributes
Attributes Table
Series: TTA
Type: Axial
Capacitance: 220µF
Tolerance (%): ±20%
Rated Voltage: 50V
Lifetime@Temperature: 2000 Hrs @ 85°C
Operating Temp Range: -40°C to +85°C
Ripple Current: 440mA
ESR (Equivalent Series Resistance): 0.75Ω
Operating Temp-Max: 85°C
Dimension: L  21mm x D  10mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
200
Multiple Of:
200
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$114.00
USD
Quantity
Unit Price
1
$0.60
40
$0.585
150
$0.57
400
$0.56
1,500+
$0.53
Product Variant Information section