Manufacturer Part #
10510
LUXEON Rebel 10 mm Elliptical Beam Triple Optic
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Carclo Optics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:40 per Tray | ||||||||||
| Date Code: | |||||||||||
Carclo Optics 10510 - Product Specification
Shipping Information:
ECCN:
PCN Information:
Part Status:
Carclo Optics 10510 - Technical Attributes
| No of LEDs: | 3 |
| Diameter: | 10mm |
| Lens Shape: | Elliptical |
Features & Applications
Carclo are pleased to announce the addition of the Quad Optic to their existing small form-factor 10mm Optic range. These optics are ideal for applications that need to squeeze high-power LED systems (eg. using XP-E, Rebel, Oslon, etc...) into spaces where weight or size must be minimised, but without compromising on top quality, optical performance.
This opens up a whole world of compact, low-weight possibilities, for stage or architectural applications, colour mixing, wall-washing, bike lights and interior lighting to name a few.
The Quad optic, like the single and triple-optic versions, is available with narrow, medium and wide-circular beams, as well as elliptical beams. The Quad optic is also available with a circular or square flange layout.
Available Packaging
Package Qty:
40 per Tray