text.skipToContent text.skipToNavigation

Manufacturer Part #

NEXC104Z3.5V10.5X5.5TRF

NEXC Series 0.1 F 3.5 V +80/-20 % SMT V- Chip Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: NIC Components
Standard Pkg:
Product Variant Information section
Date Code: 2502
Product Specification Section
NIC Components NEXC104Z3.5V10.5X5.5TRF - Technical Attributes
Attributes Table
Series: NEXC
Type: V-Chip
Capacitance: 0.1F
Tolerance (%): -20% to +80%
Rated Voltage: 3.5V
Operating Temp Range: -25°C to +70°C
ESR (Equivalent Series Resistance): 50mΩ
Operating Temp-Max: 70°C
Dimension: L  5.5mm x D  10.5mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
1,000
Factory Stock:Factory Stock:
1,000
Factory Lead Time:
20 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,310.00
USD
Quantity
Unit Price
1,000+
$1.31
Product Variant Information section