text.skipToContent text.skipToNavigation

Manufacturer Part #

H485CGDL

H485C Series Green 3 mm Diffused Interlocking Quad-Level LED Assembly - T-1

ECAD Model:
Mfr. Name: Bivar
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Bivar H485CGDL - Technical Attributes
Attributes Table
No of LEDs: 4
Color: Green
Lens Type: Diffused
Forward Voltage: 2.3V
Forward (Drive) Current: 2mA
Intensity: 0.5mcd
Viewing Angle: 70°
Wavelength: 568nm
Operating Temp Range: -25°C to +85°C
Storage Temperature Range: -30°C to +100°C
Dimension: H  11.3mm x L  5.1mm x W  13.6mm
Package Style:  T-1
Mounting Method: Through Hole
Features & Applications
The H485CGDL is a part of H485C Series 1.8 mm Green Quad Level LED Assembly .

Product Specifications:

  • Reverse Voltage is 5 V
  • Reverse Current is 100 µA
  • Operating Temperature Range is -25 °C to +85 °C
  • Storage Temperature range -35°C to 100 °C
  • Lead Soldering Temperature is  280°C for 5 sec
Pricing Section
Global Stock:
0
USA:
0
9,935
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
30
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$22.20
USD
Quantity
Unit Price
30
$0.74
75
$0.72
150
$0.71
300
$0.70
750+
$0.67
Product Variant Information section