text.skipToContent text.skipToNavigation

Manufacturer Part #

21021511305

M8 Seires 3 Position Male Pin Straight Metal Shell Circular Connector

ECAD Model:
Mfr. Name: HARTING
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
HARTING 21021511305 - Technical Attributes
Attributes Table
Type: Miniature-Circular-Connector
Style/Orientation: Free Hanging Plug
No of Positions: 3
Termination: Male/Pin Crimp
IP Rating: IP67
Material: Metal
Voltage Rating: 32V
Current Rating: 4A
Shell Size: M8
Operating Temp Range: -25°C to +85°C
Features & Applications

The 21021511305 is a Part of M8 Series 3 position 2.5-5.1 mm diameter Male IDC termination Circular connector.

Specifications:

  • Series: M8
  • Type: Cable connector
  • Current: 4 A
  • Application: Sensors
  • Gender: male
  • Termination Type: IDC termination HARAX
  • Rated Voltage: 32 V
  • Class of Protection: IP 65 / IP 67
  • Wire cross section: AWG 26-22; 0.14-0.34 mm²
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
10
Multiple Of:
10
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$90.90
USD
Quantity
Unit Price
10
$9.09
30
$9.00
50
$8.96
100
$8.91
200+
$8.83
Product Variant Information section