text.skipToContent text.skipToNavigation

Manufacturer Part #

21021511305

M8 Seires 3 Position Male Pin Straight Metal Shell Circular Connector

ECAD Model:
Mfr. Name: HARTING
Standard Pkg:
Product Variant Information section
Date Code: 2618
Product Specification Section
HARTING 21021511305 - Technical Attributes
Attributes Table
Type: Miniature-Circular-Connector
Style/Orientation: Free Hanging Plug
No of Positions: 3
Termination: Male/Pin Crimp
IP Rating: IP67
Material: Metal
Voltage Rating: 32V
Current Rating: 4A
Shell Size: M8
Operating Temp Range: -25°C to +85°C
Features & Applications

The 21021511305 is a Part of M8 Series 3 position 2.5-5.1 mm diameter Male IDC termination Circular connector.

Specifications:

  • Series: M8
  • Type: Cable connector
  • Current: 4 A
  • Application: Sensors
  • Gender: male
  • Termination Type: IDC termination HARAX
  • Rated Voltage: 32 V
  • Class of Protection: IP 65 / IP 67
  • Wire cross section: AWG 26-22; 0.14-0.34 mm²
Pricing Section
Global Stock:
1
USA:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
1
Multiple Of:
10
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$10.00
USD
Quantity
Unit Price
10
$10.00
30
$9.91
50
$9.86
100
$9.81
200+
$9.71
Product Variant Information section