Manufacturer Part #
4304H1
4304H Series Red 5 mm 65° 6.3 mcd Diffused 2 V Solid State LED-T-1 3/4
| | |||||||||||
| | |||||||||||
| Mfr. Name: | VCC | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:100 per Bag Package Style:T-1 3/4 Mounting Method:Through Hole | ||||||||||
| Date Code: | 2445 | ||||||||||
Product Specification Section
VCC 4304H1 - Product Specification
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
VCC 4304H1 - Technical Attributes
Attributes Table
| No of LEDs: | 1 |
| Color: | Red |
| Lens Type: | Diffused |
| Forward Voltage: | 2V |
| Forward (Drive) Current: | 10mA |
| Intensity: | 6.3mcd |
| Viewing Angle: | 65° |
| Wavelength: | 630nm |
| Rated Power: | 60mW |
| Dimension (Inch): | H 0.331in x D 0.189in |
| Package Style: | T-1 3/4 |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
1,200
USA:
1,200
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
1
$0.23
125
$0.22
750
$0.215
2,000+
$0.205
Product Variant Information section
Available Packaging
Package Qty:
100 per Bag
Package Style:
T-1 3/4
Mounting Method:
Through Hole