Manufacturer Part #
320E11BLK
320 Series SPST 1.35 N Black Square Button Through Hole Tactile Switch
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | E-Switch | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:162 per Tray Mounting Method:Through Hole |
||||||||||
| Date Code: | 2547 | ||||||||||
Product Specification Section
E-Switch 320E11BLK - Technical Attributes
Attributes Table
| Switch Operation: | Off-Mom |
| Circuitry: | SPST N.O. |
| Voltage Rating: | 50V |
| Current Rating: | 25mA |
| Insulation Resistance: | 1000MΩ |
| Actuation Force: | 1.35N |
| Contact Material: | Silver Over Copper |
| Contact Plating: | Silver |
| Actuator Style: | Square Button |
| Termination Style: | PCB |
| Dielectric Withstanding Voltage: | 500V |
| Operating Temperature: | -20°C to +70°C |
| Dimension: | L 12.4mm x W 12.4mm |
| Mounting Method: | Through Hole |
Features & Applications
With a continuously expanding product offering, E-Switch has built a reputation for total customer satisfaction. E-Switch emphasizes quality through efficiency, in both the design and manufacturing process, allowing for exceptional quality product at competitive prices.
The 320 series switch from E-Switch offers a variety of tactile switches. This series is available with a wide range of features and benefits such as multiple cap color options, high reliability dome technology as well as excellent tactile feedback.
The 320 series switch is ideal for a number of different applications and markets, including:
- Telecommunications
- Instrumentation
- Networking
- Computer/servers
- Performance audio
- Low power on/off designs
- External hard drives and modems
Pricing Section
Global Stock:
919
USA:
919
On Order:
0
Factory Lead Time:
11 Weeks
Quantity
Unit Price
20
$1.07
40
$1.06
100
$1.03
250
$1.01
500+
$0.965
Product Variant Information section
Available Packaging
Package Qty:
162 per Tray
Mounting Method:
Through Hole