Shipping Country
Free shipping within the continental US over $50. Conditions apply
Select Country
Manufacturer Part #
PRTR5V0U4D,125
Download the CAD models for this product. Learn more about SnapMagic.
3000 per Reel
SC-74 (TSOP-6)
Surface Mount
Shipping Information:
COO is assigned at time of shipping and cannot be selected during the ordering process. All documents will indicate COO at time of shipping
HTS Code:
ECCN:
PCN Information:
Part Status:
NXP is a leading semiconductor company founded by Philips more than 50 years ago. Headquartered in Europe, the company has about 30,000 employees working in more than 30 countries.
NXP creates semiconductors, system solutions and software that deliver better sensory experiences in TVs, set-top boxes, identification applications, mobile phones, cars and a wide range of other electronic devices.
NXP Semiconductors’ PRTR5V0U4D is designed to protect sensitive I/O lines such as USB2.0, Ethernet and DVI from damage due to Electrostatic Discharge (ESD).
USB2.0 interfaces handle data rates up to 480Mbits/s and consequently need ESD protection devices with extremely low line capacitance to avoid signal distortion.
With a capacitance below 2pF, NXP’s PRTR5V0U4D can offer protection to IEC6100-4-2, level 4.
The device integrates four pairs of ultra low capacitance rail-to-rail ESD protection diodes plus an additional Zener diode in a miniature 6-lead SC-74 package. The connection between the ground and supply voltage, provided by the Zener diode, prevents charging of the supply.
The ambient temperature of the device is -40°C to +85°C and the maximum input voltage stands at 5.5V. It is optimized to protect both USB data lines and the bus voltage without the need for any external components.
On Order
Inventory held at our manufacturer's warehouse. Subject to availability and transit time.