Manufacturer Part #
KSA0M511LFTR
KSA Series SPST-NO 32 V 0.05 A Through Hole Sealed Tactile Switch
Product Specification Section
C&K KSA0M511LFTR - Product Specification
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
C&K KSA0M511LFTR - Technical Attributes
Attributes Table
Switch Operation: | Off-Mom |
Circuitry: | SPST |
Voltage Rating: | 32V |
Current Rating: | 50mA |
Insulation Resistance: | 10GΩ |
Contact Material: | Silver |
Operating Force: | 500gf |
Contact Plating: | Tin |
Actuator Style: | Top Actuator |
Termination Style: | PC Pin |
Dielectric Withstanding Voltage: | 250V |
Operating Temperature: | -40°C to +85°C |
Dimension: | H 4.7mm x L 7.4mm x W 7.4mm |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
8
USA:
8
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
5,000+
$0.315
Product Variant Information section
Available Packaging
Package Qty:
5000 per Box
Mounting Method:
Through Hole