Manufacturer Part #
CC0805KRX7RABB102
0805 1 nF 200 V ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor
Product Specification Section
  YAGEO CC0805KRX7RABB102 - Product Specification
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
	YAGEO CC0805KRX7RABB102 - Technical Attributes
Attributes Table
	| Capacitance: | 1000pF | 
| Dielectric: | X7R | 
| Rated Voltage: | 200V | 
| Tolerance (%): | ±10% | 
| Dissipation Factor: | 2.5% | 
| Capacitance Change Rate: | ±15% | 
| Operating Temp Range: | -55°C to +125°C | 
| Insulation Resistance: | 10GΩ | 
| Case Size: | 0805 (2012 Metric) | 
| Mounting Method: | Surface Mount | 
Pricing Section
 Global Stock:
 0
  USA: 
 0
 Factory Lead Time:
 19 Weeks
  Quantity
  Unit Price
  4,000
  $0.0101
  12,000
  $0.0097
  20,000
  $0.0095
  80,000
  $0.0092
  120,000+
  $0.009
 Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Mounting Method:
Surface Mount