text.skipToContent text.skipToNavigation

Manufacturer Part #

V150LA5P

LA Series 200 VDC 150 V RMS 395 V Clamp 2500 A 360 pF Radial Lead Varistor

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2226
Product Specification Section
Littelfuse V150LA5P - Technical Attributes
Attributes Table
Capacitance: 360pF
Clamping Voltage-Max: 395V
Peak Output Current: 2500A
Rated Voltage: 200V
RMS Voltage-Max: 150V
Varistor Voltage Range: 216V to 264V
Current Rating: 1mA
Energy: 25J
Insulation Resistance: 1000MΩ
Operating Temp Range: -55°C to +85°C
Storage Temperature Range: -55°C to +125°C
No of Terminals: 2
Diameter: 10mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
1,832
USA:
1,832
1,832
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
250
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$18.50
USD
Quantity
Unit Price
250
$0.074
750
$0.0721
2,500
$0.0701
7,500
$0.0683
25,000+
$0.0647
Product Variant Information section